G2RL-14-DC12 vs G2RL-14-E-12VDC feature comparison

G2RL-14-DC12 OMRON Corporation

Buy Now Datasheet

G2RL-14-E-12VDC OMRON Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OMRON ELECTRONICS INC OMRON ELECTRONICS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
Factory Lead Time 12 Weeks
Body Breadth 12.7 mm 12.7 mm
Body Height 15.7 mm 15.7 mm
Body Length or Diameter 29 mm 29 mm
Coil Current(DC)-Max 0.033 A 0.033 A
Coil Operate Voltage(DC) 8.4 V 8.4 V
Coil Power 400 mW 400 mW
Coil Release Voltage(DC) 1.2 V 1.2 V
Coil Resistance 360 Ω 360 Ω
Coil Voltage(DC)-Max 12 V 12 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 12A@440VAC 12A@250VAC
Contact Current(AC)-Max 12 A 12 A
Contact Current(DC)-Max 12 A 12 A
Contact (DC) Max Rating R Load 12A@300VDC 12A@24VDC
Contact Voltage(AC)-Max 440 V 250 V
Contact Voltage(DC)-Max 300 V 24 V
Contact/Output Supply Type AC/DC AC/DC
Manufacturer Series G2RL G2RL
Mounting Feature THROUGH HOLE-STRAIGHT MOUNT THROUGH HOLE-STRAIGHT MOUNT
Operate Time 15 ms 15 ms
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method TUBE
Physical Dimension 29mm x 12.7mm x 15.7mm 29mm x 12.7mm x 15.7mm
Reference Standard CSA; UL; VDE CSA; UL; VDE
Relay Action MOMENTARY MOMENTARY
Relay Function SPDT SPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 5 ms 5 ms
Surface Mount NO NO
Terminal Finish NOT SPECIFIED NOT SPECIFIED
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Additional Feature LOW PROFILE

Compare G2RL-14-DC12 with alternatives

Compare G2RL-14-E-12VDC with alternatives