G2R-2-SNI-AC230(S)
vs
G2R-2-SN-AC230
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
OMRON CORP
OMRON CORP
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.49.00.50
8536.49.00.50
Additional Feature
COIL OPERATE VOLTAGE(AC): 184, COIL RELEASE VOLTAGE(AC): 69, WITH LED INDICATOR WITH TEST BUTTON
COIL OPERATE VOLTAGE(AC): 184, COIL RELEASE VOLTAGE(AC): 69, WITH LED INDICATOR
Body Breadth
13 mm
13 mm
Body Height
35.5 mm
35.5 mm
Body Length or Diameter
29 mm
29 mm
Coil Current(AC)-Max
0.004 A
0.004 A
Coil Power
900 mW
900 mW
Coil Resistance
27172 Ω
27172 Ω
Coil Voltage(AC)-Max
230 V
230 V
Coil/Input Supply Type
AC
AC
Contact (AC) Max Rating R Load
5A@380VAC
5A@380VAC
Contact Current(AC)-Max
5 A
5 A
Contact Current(DC)-Max
5 A
5 A
Contact (DC) Max Rating R Load
5A@125VDC
5A@125VDC
Contact Voltage(AC)-Max
380 V
380 V
Contact Voltage(DC)-Max
125 V
125 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Mounting Feature
SOCKET MOUNT
SOCKET MOUNT
Operate Time
15 ms
15 ms
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-40 °C
-40 °C
Physical Dimension
29mm x 13mm x 35.5mm
29mm x 13mm x 35.5mm
Reference Standard
CE; CSA; IEC; LR; UL; VDE
CE; CSA; IEC; LR; UL; VDE
Relay Action
MOMENTARY
MOMENTARY
Relay Function
SPDT
SPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
15 ms
15 ms
Surface Mount
NO
NO
Termination Type
SNAP ON
SNAP ON
Base Number Matches
1
2
Coil Operate Voltage(AC)
184 V
Coil Release Voltage(AC)
69 V
Coil Voltage-Nom
230 V
Contact Resistance
100 mΩ
Insulation Resistance
1000000000 Ω
Number of Terminals
5
Relay Form
2 FORM C
Compare G2R-2-SNI-AC230(S) with alternatives
Compare G2R-2-SN-AC230 with alternatives