G2806D-40-T
vs
10075025-G02-40ULF
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EATON CORP
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.156 inch
0.24 inch
Body Depth
0.06 inch
0.232 inch
Body Length
3.16 inch
1.654 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN ON NI
AU
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Color
BLACK
NATURAL
Insulator Material
POLYESTER
POLYETHYLENE
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.079 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
2.0066 mm
Reference Standard
UL
UL
Terminal Length
0.1 inch
0.098 inch
Terminal Pitch
2.0066 mm
2.0066 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
40
40
Base Number Matches
3
1
Rohs Code
Yes
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Insertion Force-Max
1.7514 N
JESD-609 Code
e3
Mounting Option 1
LOCKING
Plating Thickness
30u inch
Compare G2806D-40-T with alternatives
Compare 10075025-G02-40ULF with alternatives