G20100CF5 vs TSI20H100CWC0G feature comparison

G20100CF5 Lite-On Semiconductor Corporation

Buy Now Datasheet

TSI20H100CWC0G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP TAIWAN SEMICONDUCTOR CO LTD
Package Description GREEN, PLASTIC, F5-PAK-3 R-PSIP-T3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE EFFICIENCY
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.79 V 0.79 V
JESD-30 Code R-PDSO-F3 R-PSIP-T3
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 150 µA 200 µA
Surface Mount YES NO
Technology SCHOTTKY SCHOTTKY
Terminal Form FLAT THROUGH-HOLE
Terminal Position DUAL SINGLE
Base Number Matches 1 1
Additional Feature LOW POWER LOSS
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare G20100CF5 with alternatives

Compare TSI20H100CWC0G with alternatives