G2-AB01 vs OCM409LDF-R2 feature comparison

G2-AB01 Crydom Inc

Buy Now Datasheet

OCM409LDF-R2 OKI Electric Industry Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRYDOM INC OKI ELECTRIC INDUSTRY CO LTD
Reach Compliance Code unknown unknown
HTS Code 8541.40.95.00 8541.40.95.00
Configuration SEPARATE, 2 ELEMENTS SEPARATE, 2 ELEMENTS
Forward Current-Max 0.03 A 0.05 A
Isolation Voltage-Max 3750 V 4000 V
Number of Elements 2 2
On-State Current-Max 0.15 A 0.2 A
On-state Resistance-Max 24 Ω 5 Ω
Optoelectronic Device Type TRANSISTOR OUTPUT SSR TRANSISTOR OUTPUT SSR
Base Number Matches 1 1
Package Description DIP-6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C

Compare G2-AB01 with alternatives

Compare OCM409LDF-R2 with alternatives