G1BSF6
vs
ERL1B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
YANGZHOU YANGJIE ELECTRONICS CO LTD
DIOTEC SEMICONDUCTOR AG
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
SUPER FAST RECOVERY
Breakdown Voltage-Min
100 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
0.95 V
JESD-30 Code
R-PDSO-F2
R-PDSO-F2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
25 A
25 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-50 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Current-Max
5 µA
5 µA
Reverse Test Voltage
100 V
100 V
Surface Mount
YES
YES
Terminal Finish
TIN
Matte Tin (Sn) - annealed
Terminal Form
FLAT
FLAT
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Package Description
SOD-123FL, 2 PIN
Reverse Recovery Time-Max
0.035 µs
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare G1BSF6 with alternatives
Compare ERL1B with alternatives