G1AFSF3 vs GS1A-HF feature comparison

G1AFSF3 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

GS1A-HF Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Yes Yes
Active Active
YANGZHOU YANGJIE ELECTRONICS CO LTD SANGDEST MICROELECTRONICS (NANJING) CO LTD
compliant compliant
EAR99 EAR99
8541.10.00.80 8541.10.00.80
FREE WHEELING DIODE LOW POWER LOSS
GENERAL PURPOSE GENERAL PURPOSE
50 V
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1.1 V 1.1 V
R-PDSO-F2 R-PDSO-C2
e3
1
30 A 30 A
1 1
1 1
2 2
150 °C 175 °C
-55 °C -65 °C
1 A 1 A
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
50 V 50 V
5 µA 5 µA
50 V 50 V
YES YES
Tin (Sn)
FLAT C BEND
DUAL DUAL
1 1
R-PDSO-C2
2019-04-04
NOT SPECIFIED
2.5 µs
NOT SPECIFIED

Compare G1AFSF3 with alternatives

Compare GS1A-HF with alternatives