G125-FC21205L0-0150L vs 853-87-012-10-001101 feature comparison

G125-FC21205L0-0150L Harwin

Buy Now Datasheet

853-87-012-10-001101 PRECI-DIP SSA

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HARWIN PLC PRECI-DIP SA
Reach Compliance Code compliant unknown
Samacsys Manufacturer Harwin Preci-Dip
Body Breadth 0.193 inch 0.128 inch
Body Depth 0.232 inch 0.157 inch
Body Length 0.396 inch 0.316 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE AU
Contact Finish Termination Gold (Au) TIN
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 25 mΩ 20 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO
Durability 1000 Cycles 500 Cycles
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω 10000000000 Ω
Insulator Material POLYAMIDE
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.049 inch 0.05 inch
Mating Contact Row Spacing 0.049 inch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 LATCHING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Option WITH CABLE ASSEMBLY
Plating Thickness 12u inch FLASH inch
Rated Current (Signal) 2.8 A 1 A
Reference Standard UL UL
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
UL Flammability Code 94V-0
Wire Size-Max 28 AWG
Wire Size-Min 28 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Dielectric Withstanding Voltage 700VAC V
Insulator Color BLACK
Mounting Style STRAIGHT
Number Of PCB Rows 2
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1.27 mm
Polarization Key POLARIZED HOUSING
Terminal Length 0.094 inch
Terminal Pitch 1.27 mm

Compare G125-FC21205L0-0150L with alternatives

Compare 853-87-012-10-001101 with alternatives