G1213 vs TSV994AIPT feature comparison

G1213 Global Mixed-Mode Technology Inc

Buy Now Datasheet

TSV994AIPT STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer GLOBAL MIXED-MODE TECHNOLOGY INC STMICROELECTRONICS
Part Package Code TSOP TSSOP
Package Description SOT-23, 5 PIN TSSOP-14
Pin Count 5 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Nom 56 dB 82 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 6000 µV 3000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G14
JESD-609 Code e0 e4
Length 2.9 mm 5 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower NO NO
Number of Functions 1 4
Number of Terminals 5 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -20 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSSOP
Package Equivalence Code TSOP5/6,.11,37 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL TAPE AND REEL
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.2 mm
Slew Rate-Nom 4 V/us 10 V/us
Supply Current-Max 1.2 mA 4.4 mA
Supply Voltage Limit-Max 7 V 6 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES YES
Temperature Grade OTHER AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 3000 20000
Wideband NO NO
Width 1.6 mm 4.4 mm
Base Number Matches 2 1
Factory Lead Time 20 Weeks
Samacsys Manufacturer STMicroelectronics
Average Bias Current-Max (IIB) 0.0001 µA
Bias Current-Max (IIB) @25C 0.00001 µA
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Technology BICMOS
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Min 5600

Compare G1213 with alternatives

Compare TSV994AIPT with alternatives