G1213 vs LMV324Q3MT/NOPB feature comparison

G1213 Global Mixed-Mode Technology Inc

Buy Now Datasheet

LMV324Q3MT/NOPB Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer GLOBAL MIXED-MODE TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code TSOP TSSOP
Package Description SOT-23, 5 PIN TSSOP-14
Pin Count 5 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Nom 56 dB 65 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 6000 µV 7000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G14
JESD-609 Code e0 e3
Length 2.9 mm 5 mm
Low-Bias YES NO
Low-Offset NO NO
Micropower NO YES
Number of Functions 1 4
Number of Terminals 5 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSSOP
Package Equivalence Code TSOP5/6,.11,37 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL TUBE
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified
Seated Height-Max 1.4 mm 1.2 mm
Slew Rate-Nom 4 V/us 1 V/us
Supply Current-Max 1.2 mA 0.83 mA
Supply Voltage Limit-Max 7 V 5.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade OTHER INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 3000 1000
Wideband NO NO
Width 1.6 mm 4.4 mm
Base Number Matches 2 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Average Bias Current-Max (IIB) 0.5 µA
Bias Current-Max (IIB) @25C 0.25 µA
Common-mode Reject Ratio-Min 50 dB
Input Offset Current-Max (IIO) 0.05 µA
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Technology BICMOS
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Gain-Min 10000

Compare G1213 with alternatives

Compare LMV324Q3MT/NOPB with alternatives