G1213 vs AD8694WARUZ feature comparison

G1213 Global Mixed-Mode Technology Inc

Buy Now Datasheet

AD8694WARUZ Analog Devices Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer GLOBAL MIXED-MODE TECHNOLOGY INC ANALOG DEVICES INC
Part Package Code TSOP TSSOP
Package Description SOT-23, 5 PIN ROHS COMPLIANT, MO-153AB-1, TSSOP-14
Pin Count 5 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Nom 56 dB 95 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 6000 µV 3000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-G14
JESD-609 Code e0 e3
Length 2.9 mm 5 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower NO
Number of Functions 1 4
Number of Terminals 5 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -20 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSSOP
Package Equivalence Code TSOP5/6,.11,37 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL TUBE
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.4 mm 1.2 mm
Slew Rate-Nom 4 V/us 5 V/us
Supply Current-Max 1.2 mA 5.2 mA
Supply Voltage Limit-Max 7 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade OTHER AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 3000 10000
Wideband NO
Width 1.6 mm 4.4 mm
Base Number Matches 2 2
Pbfree Code No
Manufacturer Package Code RU-14
Samacsys Manufacturer Analog Devices
Average Bias Current-Max (IIB) 0.00026 µA
Bias Current-Max (IIB) @25C 0.000001 µA
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Technology CMOS
Time@Peak Reflow Temperature-Max (s) 30
Voltage Gain-Min 60000

Compare G1213 with alternatives

Compare AD8694WARUZ with alternatives