G1180-011305-00 vs G1180-021305 feature comparison

G1180-011305-00 Wieson Technologies Co Ltd

Buy Now Datasheet

G1180-021305 Wieson Technologies Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer WIESON TECHNOLOGIES CO LTD WIESON TECHNOLOGIES CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature ROHS COMPLIANT ROHS COMPLIANT
Body Breadth 0.295 inch 0.295 inch
Body Depth 0.358 inch 0.358 inch
Body Length 2.191 inch 2.191 inch
Body/Shell Style PLUG PLUG
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Finish Mating AU ON NI AU ON NI
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLUE BLUE
Insulator Material POLYETHYLENE POLYETHYLENE
Mating Contact Pitch 0.1 inch 0.1 inch
Mating Contact Row Spacing 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Plating Thickness 30u inch 30u inch
Reference Standard UL UL
Termination Type IDC IDC
Total Number of Contacts 40 40
Base Number Matches 1 1

Compare G1180-011305-00 with alternatives

Compare G1180-021305 with alternatives