G1120-64F3GN
vs
MTLW-132-08-L-D-110
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
WIESON TECHNOLOGIES CO LTD
SAMTEC INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
ROHS COMPLIANT
LOW PROFILE
Body Breadth
0.236 inch
0.198 inch
Body Depth
0.291 inch
0.06 inch
Body Length
3.415 inch
3.2 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON NI
GOLD (10) OVER NICKEL (50)
Contact Finish Termination
GOLD OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
NO
Insulator Color
GRAY
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.1 inch
0.1 inch
Mating Contact Row Spacing
0.1 inch
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
2.54 mm
Plating Thickness
10u inch
Reference Standard
UL
Terminal Length
0.134 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
64
64
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
ROHS COMPLIANT
DIN Conformance
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
LOCKING
Option
GENERAL PURPOSE
Rated Current (Signal)
5.2 A
Compare G1120-64F3GN with alternatives
Compare MTLW-132-08-L-D-110 with alternatives