FZTA42 vs BF720TA feature comparison

FZTA42 Diodes Incorporated

Buy Now Datasheet

BF720TA Zetex / Diodes Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC ZETEX PLC
Part Package Code SOT-223
Package Description SMALL OUTLINE, R-PDSO-G4 SMALL OUTLINE, R-PDSO-G4
Pin Count 4
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.5 A 0.05 A
Collector-Emitter Voltage-Max 300 V 300 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 50
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 2 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 100 MHz
Base Number Matches 2 2
Collector-Base Capacitance-Max 3 pF
VCEsat-Max 0.6 V

Compare FZTA42 with alternatives

Compare BF720TA with alternatives