FZTA42 vs BCP56-16 feature comparison

FZTA42 Diodes Incorporated

Buy Now Datasheet

BCP56-16 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC NXP SEMICONDUCTORS
Part Package Code SOT-223 SC-73
Package Description SMALL OUTLINE, R-PDSO-G4 PLASTIC, SC-73, 4 PIN
Pin Count 4 4
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.5 A 1 A
Collector-Emitter Voltage-Max 300 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 100
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 2 W 1.5 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish MATTE TIN Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 180 MHz
Base Number Matches 2 15
Pbfree Code Yes
HTS Code 8541.29.00.75
Samacsys Manufacturer NXP
Power Dissipation Ambient-Max 1.5 W
Reference Standard IEC 60134

Compare FZTA42 with alternatives

Compare BCP56-16 with alternatives