FZT593TC vs FZT593 feature comparison

FZT593TC Zetex / Diodes Inc

Buy Now Datasheet

FZT593 Diodes Incorporated

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ZETEX PLC DIODES INC
Package Description SMALL OUTLINE, R-PDSO-G4 SOT-223, 4 PIN
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 1 A 1 A
Collector-Base Capacitance-Max 5 pF
Collector-Emitter Voltage-Max 100 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 100
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 50 MHz
VCEsat-Max 0.3 V
Base Number Matches 2 2
Part Package Code SOT-223
Pin Count 4

Compare FZT593TC with alternatives

Compare FZT593 with alternatives