FZT1151ATC vs BUD42DG feature comparison

FZT1151ATC Zetex / Diodes Inc

Buy Now Datasheet

BUD42DG Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer ZETEX PLC ROCHESTER ELECTRONICS LLC
Package Description SMALL OUTLINE, R-PDSO-G4 LEAD FREE, PLASTIC, CASE 369C-01, DPAK-3
Reach Compliance Code unknown unknown
ECCN Code EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 3 A 4 A
Collector-Emitter Voltage-Max 40 V 350 V
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
DC Current Gain-Min (hFE) 100 10
JESD-30 Code R-PDSO-G4 R-PSSO-G2
Number of Elements 1 1
Number of Terminals 4 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified COMMERCIAL
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 145 MHz
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Pin Count 3
Manufacturer Package Code CASE 369C-01
Additional Feature BUILT-IN ANTISATURATION NETWORK
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Terminal Finish MATTE TIN

Compare FZT1151ATC with alternatives

Compare BUD42DG with alternatives