FZT1151ATA
vs
CZT7090LETR
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DIODES INC
CENTRAL SEMICONDUCTOR CORP
Part Package Code
SOT-223
Package Description
SOT-223, 4 PIN
PACKAGE-4
Pin Count
4
4
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
3 A
3 A
Collector-Emitter Voltage-Max
40 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
100
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
4
4
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
145 MHz
100 MHz
Base Number Matches
2
1
Power Dissipation-Max (Abs)
2 W
Compare FZT1151ATA with alternatives
Compare CZT7090LETR with alternatives