FYV0704SMTF_NL
vs
BAT750_R1_10001
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
PANJIT INTERNATIONAL INC
|
Package Description |
R-PDSO-G3
|
SOT-23, 3 PIN
|
Pin Count |
3
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
JESD-30 Code |
R-PDSO-G3
|
R-PDSO-G3
|
JESD-609 Code |
e3
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Output Current-Max |
0.75 A
|
0.75 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
40 V
|
40 V
|
Surface Mount |
YES
|
YES
|
Technology |
SCHOTTKY
|
SCHOTTKY
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
PANJIT
|
Application |
|
GENERAL PURPOSE
|
Breakdown Voltage-Min |
|
40 V
|
Forward Voltage-Max (VF) |
|
0.65 V
|
Non-rep Pk Forward Current-Max |
|
5.5 A
|
Number of Phases |
|
1
|
Power Dissipation-Max |
|
0.35 W
|
Reverse Current-Max |
|
100 µA
|
Reverse Test Voltage |
|
30 V
|
|
|
|
Compare FYV0704SMTF_NL with alternatives
Compare BAT750_R1_10001 with alternatives