FXT753SMTC vs 2N3391A feature comparison

FXT753SMTC Diodes Incorporated

Buy Now Datasheet

2N3391A Space Power Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC SPACE POWER ELECTRONICS INC
Part Package Code TO-92 TO-98
Package Description SMALL OUTLINE, R-PSSO-G3 TO-98, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 0.5 A
Collector-Emitter Voltage-Max 100 V 25 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 250
JESD-30 Code R-PSSO-G3 O-PBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type PNP NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING WIRE
Terminal Position SINGLE BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 100 MHz 100 MHz
Base Number Matches 1 1
Rohs Code No
JEDEC-95 Code TO-98
JESD-609 Code e0
Operating Temperature-Max 125 °C
Power Dissipation-Max (Abs) 0.2 W
Terminal Finish TIN LEAD

Compare FXT753SMTC with alternatives

Compare 2N3391A with alternatives