FXT753SMTA
vs
2N3392
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DIODES INC
ASI SEMICONDUCTOR INC
Part Package Code
TO-92
TO-98
Package Description
SMALL OUTLINE, R-PSSO-G3
TO-98, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
2 A
0.5 A
Collector-Emitter Voltage-Max
100 V
25 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
25
150
JESD-30 Code
R-PSSO-G3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
SMALL OUTLINE
CYLINDRICAL
Polarity/Channel Type
PNP
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
NO
Terminal Form
GULL WING
WIRE
Terminal Position
SINGLE
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
100 MHz
Base Number Matches
1
1
Rohs Code
No
JEDEC-95 Code
TO-98
JESD-609 Code
e0
Operating Temperature-Max
125 °C
Power Dissipation-Max (Abs)
0.2 W
Terminal Finish
Tin/Lead (Sn/Pb)
Compare FXT753SMTA with alternatives
Compare 2N3392 with alternatives