FXT603SMTC vs TN6729AD75Z feature comparison

FXT603SMTC Zetex / Diodes Inc

Buy Now Datasheet

TN6729AD75Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ZETEX PLC FAIRCHILD SEMICONDUCTOR CORP
Package Description SMALL OUTLINE, R-PSSO-G3 CYLINDRICAL, O-PBCY-T3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 500 20
JESD-30 Code R-PSSO-G3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Polarity/Channel Type NPN PNP
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz
VCEsat-Max 1 V
Base Number Matches 2 1
Rohs Code Yes
JEDEC-95 Code TO-226AE
Power Dissipation-Max (Abs) 1 W

Compare FXT603SMTC with alternatives

Compare TN6729AD75Z with alternatives