FXT601BSTOE vs FXT690BSTZ feature comparison

FXT601BSTOE Diodes Incorporated

Buy Now Datasheet

FXT690BSTZ Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC DIODES INC
Package Description IN-LINE, R-PSIP-T3 CYLINDRICAL, O-PBCY-W3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 2 A
Collector-Emitter Voltage-Max 160 V 45 V
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 2000 150
JESD-30 Code R-PSIP-T3 O-PBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style IN-LINE CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form THROUGH-HOLE WIRE
Terminal Position SINGLE BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Part Package Code TO-92
Transistor Application SWITCHING
Transition Frequency-Nom (fT) 150 MHz
Turn-off Time-Max (toff) 1300 ns
Turn-on Time-Max (ton) 33 ns

Compare FXT601BSTOE with alternatives

Compare FXT690BSTZ with alternatives