FXT555STOE vs 2SA1020-O-BP-HF feature comparison

FXT555STOE Diodes Incorporated

Buy Now Datasheet

2SA1020-O-BP-HF Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC MICRO COMMERCIAL COMPONENTS
Package Description IN-LINE, R-PSIP-T3 ,
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 150 V
Configuration SINGLE
DC Current Gain-Min (hFE) 50
JESD-30 Code R-PSIP-T3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type PNP
Qualification Status Not Qualified
Surface Mount NO
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz
Base Number Matches 2 1
Rohs Code Yes
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare FXT555STOE with alternatives

Compare 2SA1020-O-BP-HF with alternatives