FXT555
vs
ZTX749
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
DIODES INC
DIODES INC
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-T3
IN-LINE, R-PSIP-W3
Pin Count
3
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
2 A
Collector-Emitter Voltage-Max
150 V
25 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
15
JESD-30 Code
O-PBCY-T3
R-PSIP-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
BOTTOM
SINGLE
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
100 MHz
160 MHz
Base Number Matches
9
20
Pbfree Code
Yes
Rohs Code
Yes
Factory Lead Time
8 Weeks
Samacsys Description
Diodes Inc ZTX749 PNP Bipolar Transistor, -2 A, -25 V, 3-Pin TO-92
Samacsys Manufacturer
Diodes Incorporated
Samacsys Modified On
2024-08-22 15:30:26
Total Weight
158.9
Category CO2 Kg
8.8
CO2
1398.3200000000002
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2024-06-27
CAS Accounted for Wt
97
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1333-86-4, 7439-92-1
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.40
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
200 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max (Abs)
1 W
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare FXT555 with alternatives
Compare ZTX749 with alternatives