FXT53SMTA vs FXT51SM feature comparison

FXT53SMTA Diodes Incorporated

Buy Now Datasheet

FXT51SM Plessey Semiconductors Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC PLESSEY SEMICONDUCTORS DISCRETE COMPONENTS DIV
Package Description SMALL OUTLINE, R-PSSO-G3 ,
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE
DC Current Gain-Min (hFE) 40
JESD-30 Code R-PSSO-G3
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP
Qualification Status Not Qualified
Surface Mount YES
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 150 MHz
Base Number Matches 2 3

Compare FXT53SMTA with alternatives