FXT458STOE
vs
ZTX749
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DIODES INC
ZETEX PLC
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-W3
IN-LINE, R-PSIP-W3
Pin Count
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.3 A
2 A
Collector-Emitter Voltage-Max
400 V
25 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
15
JESD-30 Code
O-PBCY-W3
R-PSIP-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
IN-LINE
Polarity/Channel Type
NPN
PNP
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
SINGLE
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
50 MHz
160 MHz
Turn-off Time-Max (toff)
2260 ns
Turn-on Time-Max (ton)
135 ns
Base Number Matches
2
6
Rohs Code
Yes
Collector-Base Capacitance-Max
100 pF
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Max
200 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max (Abs)
1 W
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
10
Transistor Application
SWITCHING
VCEsat-Max
0.5 V
Compare FXT458STOE with alternatives
Compare ZTX749 with alternatives