FXT458STOE vs FXT458 feature comparison

FXT458STOE Zetex / Diodes Inc

Buy Now Datasheet

FXT458 Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ZETEX PLC ZETEX PLC
Package Description CYLINDRICAL, O-PBCY-W3 CYLINDRICAL, O-PBCY-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.3 A 0.3 A
Collector-Emitter Voltage-Max 400 V 400 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 100 15
JESD-30 Code O-PBCY-W3 O-PBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 50 MHz 50 MHz
Turn-off Time-Max (toff) 2260 ns
Turn-on Time-Max (ton) 135 ns
Base Number Matches 1 6
Rohs Code No
JEDEC-95 Code TO-92
JESD-609 Code e0
Operating Temperature-Max 200 °C
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max (Abs) 1 W
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 10

Compare FXT458STOE with alternatives

Compare FXT458 with alternatives