FXT453STZ vs FXT453 feature comparison

FXT453STZ Diodes Incorporated

Buy Now Datasheet

FXT453 Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC ZETEX PLC
Part Package Code TO-92
Package Description IN-LINE, R-PSIP-W3 IN-LINE, R-PSIP-W3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 100 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 10
JESD-30 Code R-PSIP-W3 R-PSIP-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 150 MHz 150 MHz
Base Number Matches 2 2
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 200 °C
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max (Abs) 1 W
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 10
VCEsat-Max 0.7 V

Compare FXT453STZ with alternatives

Compare FXT453 with alternatives