FXR32G682YE129 vs ALS31C682NP400 feature comparison

FXR32G682YE129 Hitachi Chemical Co America Ltd

Buy Now Datasheet

ALS31C682NP400 Aerovox Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer HITACHI CHEMICAL CO AMERICA LTD AEROVOX CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 15 mΩ 27 mΩ
Leakage Current 27.2 mA 16.32 mA
Manufacturer Series FXR3 ALS31
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 23000 mA 26900 mA
Surface Mount NO NO
Tan Delta 0.2
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 2
Reference Standard IEC384-4

Compare FXR32G682YE129 with alternatives

Compare ALS31C682NP400 with alternatives