FXO-31FL-12.000MHZ
vs
FXO-HC725R-FREQ
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AMERICAN KSS INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
Base Number Matches |
3
|
2
|
Rohs Code |
|
Yes
|
Additional Feature |
|
TAPE AND REEL; TRI-STATE; ENABLE DISABLE FUNCTION
|
Fall Time-Max |
|
3.5 ns
|
Frequency Adjustment-Mechanical |
|
NO
|
Frequency Stability |
|
50%
|
JESD-609 Code |
|
e4
|
Manufacturer Series |
|
FXO-HC72
|
Mounting Feature |
|
SURFACE MOUNT
|
Operating Frequency-Max |
|
180 MHz
|
Operating Frequency-Min |
|
0.75 MHz
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Oscillator Type |
|
HCMOS
|
Output Load |
|
15 pF
|
Physical Dimension |
|
7.5mm x 5.2mm x 1.4mm
|
Rise Time-Max |
|
3.5 ns
|
Supply Voltage-Max |
|
2.625 V
|
Supply Voltage-Min |
|
2.375 V
|
Supply Voltage-Nom |
|
2.5 V
|
Surface Mount |
|
YES
|
Symmetry-Max |
|
55/45 %
|
Terminal Finish |
|
Gold (Au) - with Nickel (Ni) barrier
|
|
|
|
Compare FXO-HC725R-FREQ with alternatives