FXO-31F-6.400MHZ
vs
FXO-LC736RFREQ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KYOCERA CORP
FOX ELECTRONICS
Package Description
LCC4,.2X.28,200/150
Reach Compliance Code
unknown
compliant
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
25%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
50 MHz
1350 MHz
Operating Frequency-Min
1.8 MHz
0.75 MHz
Operating Frequency-Nom
6.4 MHz
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-10 °C
-40 °C
Oscillator Type
CMOS/LSTTL
LVDS
Output Load
10 LS TTL, 15 pF
Package Body Material
CERAMIC
Package Equivalence Code
LCC4,.2X.28,200/150
Physical Dimension
7mm x 5mm x 1.8mm
7.5mm x 5.2mm x 1.5mm
Qualification Status
Not Qualified
Rise Time-Max
10 ns
Supply Current-Max
25 mA
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
60/40 %
Base Number Matches
1
2
Additional Feature
ENABLE/DISABLE FUNCTION
JESD-609 Code
e4
Manufacturer Series
FXO-HC73
Terminal Finish
GOLD OVER NICKEL
Compare FXO-31F-6.400MHZ with alternatives
Compare FXO-LC736RFREQ with alternatives