FX8C-80/80S11-SV5J(71) vs YTE-140-02-L-Q-680 feature comparison

FX8C-80/80S11-SV5J(71) Hirose Electric Co Ltd

Buy Now Datasheet

YTE-140-02-L-Q-680 Samtec Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
Factory Lead Time 26 Weeks
Samacsys Manufacturer Hirose
Additional Feature LOW PROFILE
Body/Shell Style RECEPTACLE SOCKET
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Finish Termination Tin (Sn) TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.6 mm 2 mm
Termination Type SURFACE MOUNT SOLDER
Total Number of Contacts 160 160
UL Flammability Code 94V-0
Base Number Matches 1 1
Rated Current (Signal) 3 A

Compare FX8C-80/80S11-SV5J(71) with alternatives

Compare YTE-140-02-L-Q-680 with alternatives