FX8C-60/60S11-SV5J
vs
176375-2
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
OTHER STACKING CONNECTOR: 60 CONTACTS; TWO ROWS, POLARIZED
|
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
AU
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
PHOSPHOR BRONZE
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
MIL Conformance |
NO
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
|
Terminal Pitch |
0.6 mm
|
2.54 mm
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
60
|
60
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
2
|
Board Mounting Option |
|
LOCATING POSTS
|
Body Depth |
|
0.374 inch
|
Body Length |
|
1.947 inch
|
Contact Pattern |
|
RECTANGULAR
|
Contact Resistance |
|
35 mΩ
|
Contact Style |
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage |
|
250VAC V
|
Durability |
|
2000 Cycles
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Color |
|
BLACK
|
Insulator Material |
|
GLASS FILLED POLYAMIDE
|
Mating Contact Pitch |
|
0.05 inch
|
Number Of PCB Rows |
|
4
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-55 °C
|
PCB Contact Pattern |
|
STAGGERED
|
PCB Contact Row Spacing |
|
1.905 mm
|
Plating Thickness |
|
12u inch
|
Polarization Key |
|
D-SHAPE
|
Rated Current (Signal) |
|
1 A
|
Reference Standard |
|
UL
|
Terminal Length |
|
0.122 inch
|
|
|
|
Compare FX8C-60/60S11-SV5J with alternatives
Compare 176375-2 with alternatives