FX4C3-20S-1.27DSA vs 500596-0274 feature comparison

FX4C3-20S-1.27DSA Hirose Electric Co Ltd

Buy Now Datasheet

500596-0274 Molex

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD MOLEX LLC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature POLARIZED EMBOSSED TAPE PACKAGING
Body Breadth 0.197 inch 0.252 inch
Body Depth 0.276 inch 0.157 inch
Body Length 0.861 inch 0.56 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD AU ON NI
Contact Finish Termination GOLD TIN OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 45 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
DIN Conformance NO
Dielectric Withstanding Voltage 300VAC V
Durability 300 Cycles 50 Cycles
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max LIF N
Insulation Resistance 100000000 Ω
Insulator Color BEIGE WHITE
Insulator Material POLYAMIDE GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.05 inch 0.025 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 1.27 mm 4.699 mm
Polarization Key SHRD ENDS POLARIZED HOUSING
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL
Terminal Length 0.13 inch
Terminal Pitch 2.54 mm 0.635 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 20 20
UL Flammability Code 94V-0
Withdrawl Force-Min LIF N
Base Number Matches 1 1
Board Mounting Option PEG
Mounting Option 1 LOCKING
Plating Thickness 30u inch

Compare FX4C3-20S-1.27DSA with alternatives

Compare 500596-0274 with alternatives