FX4C1-20P-1.27DSAL vs 10029674-2046 feature comparison

FX4C1-20P-1.27DSAL Hirose Electric Co Ltd

Buy Now Datasheet

10029674-2046 Amphenol Communications Solutions

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD AMPHENOL ICC
Reach Compliance Code unknown compliant
Additional Feature POLARIZED
Board Mounting Option SPLIT BOARD LOCK
Body Breadth 0.197 inch 0.098 inch
Body Depth 0.197 inch 0.045 inch
Body Length 0.861 inch 0.315 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD GOLD OVER NICKEL
Contact Finish Termination GOLD GOLD OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 45 mΩ 90 mΩ
DIN Conformance NO NO
Dielectric Withstanding Voltage 300VAC V 200VAC V
Durability 300 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max LIF N
Insulation Resistance 100000000 Ω 1000000000 Ω
Insulator Color BEIGE NATURAL
Insulator Material POLYAMIDE POLYETHYLENE
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.02 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 4 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED RECTANGULAR
PCB Contact Row Spacing 1.27 mm 2.9464 mm
Polarization Key SHRD ENDS POLARIZED HOUSING
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL
Terminal Length 0.13 inch
Terminal Pitch 2.54 mm 0.5 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 20 20
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min LIF N
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Mounting Option 1 LOCKING

Compare FX4C1-20P-1.27DSAL with alternatives

Compare 10029674-2046 with alternatives