FX4C-60S-1.27DSA
vs
5-5316563-4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HIROSE ELECTRIC CO LTD
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
compliant
Category CO2 Kg
3.7
3.7
Compliance Temperature Grade
Industrial: -55C to +85C
Industrial: -40C to +85C
Additional Feature
POLARIZED
Body Breadth
0.197 inch
0.256 inch
Body Depth
0.157 inch
0.314 inch
Body Length
1.861 inch
0.972 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD STACKING CONNECTOR
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD
NOT APPLICABLE
Contact Finish Termination
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
PHOSPHOR BRONZE
NOT APPLICABLE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
45 mΩ
Contact Style
BELLOWED TYPE
BELLOWED TYPE
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
300VAC V
200VAC V
Durability
300 Cycles
50 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insertion Force-Max
LIF N
.8896 N
Insulation Resistance
100000000 Ω
2000000 Ω
Insulator Color
BEIGE
BLACK
Insulator Material
POLYAMIDE
POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
NO
Mating Contact Pitch
0.05 inch
0.024 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
4
2
Number of Rows Loaded
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
RECTANGULAR
PCB Contact Row Spacing
1.27 mm
5.5626 mm
Polarization Key
SHRD ENDS
POLARIZED
Rated Current (Signal)
0.5 A
0.5 A
Reference Standard
UL
UL
Terminal Length
0.13 inch
Terminal Pitch
2.54 mm
0.6 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
60
60
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
LIF N
.0973 N
Base Number Matches
1
1
Pbfree Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.40
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2014-06-16
EFUP
e
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.31
Board Mounting Option
LOCATING POST
EMI Shielded
NO
Empty Shell
YES
Mains Connector Rating
.5A
Mounting Option 1
LOCKING
Number of Ports
1
Panel Mount
NO
Plating Thickness
7.874u inch
Compare FX4C-60S-1.27DSA with alternatives
Compare 5-5316563-4 with alternatives