FX4B2-60S-1.27SV vs 177985-2 feature comparison

FX4B2-60S-1.27SV Hirose Electric Co Ltd

Buy Now Datasheet

177985-2 TE's AMP

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HIROSE ELECTRIC CO LTD TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature POLARIZED HIGH DENSITY
Board Mounting Option PEG
Body Breadth 0.197 inch
Body Depth 0.236 inch
Body Length 1.861 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD NOT SPECIFIED
Contact Finish Termination GOLD TIN LEAD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 45 mΩ
Contact Style BELLOWED TYPE
DIN Conformance NO NO
Dielectric Withstanding Voltage 300VAC V
Durability 300 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max LIF N
Insulation Resistance 100000000 Ω
Insulator Color BEIGE
Insulator Material POLYAMIDE
JESD-609 Code e4 e0
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 5.4864 mm
Polarization Key SHRD ENDS
Rated Current (Signal) 0.5 A
Reference Standard UL
Terminal Pitch 1.27 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 60 60
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min LIF N
Base Number Matches 1 2
Pbfree Code No

Compare FX4B2-60S-1.27SV with alternatives

Compare 177985-2 with alternatives