FX4B1-60S-1.27SV vs 6123000-2 feature comparison

FX4B1-60S-1.27SV Hirose Electric Co Ltd

Buy Now Datasheet

6123000-2 TE Connectivity

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Additional Feature POLARIZED
Board Mounting Option PEG PEG
Body Breadth 0.197 inch 0.236 inch
Body Depth 0.197 inch 0.197 inch
Body Length 1.861 inch 1.173 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating GOLD NOT APPLICABLE
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 45 mΩ
Contact Style BELLOWED TYPE BELLOWED TYPE
DIN Conformance NO NO
Dielectric Withstanding Voltage 300VAC V 500VAC V
Durability 300 Cycles 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max LIF N .8896 N
Insulation Resistance 100000000 Ω 2000000 Ω
Insulator Color BEIGE NATURAL
Insulator Material POLYAMIDE LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO NO
Mating Contact Pitch 0.05 inch 0.031 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -55 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.4864 mm 4.3942 mm
Polarization Key SHRD ENDS POLARIZED
Rated Current (Signal) 0.5 A 0.5 A
Reference Standard UL UL
Terminal Pitch 1.27 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 60 60
UL Flammability Code 94V-0 94V-0
Withdrawl Force-Min LIF N .0973 N
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
ECCN Code EAR99
HTS Code 8536.69.40.40
Factory Lead Time 9 Weeks, 4 Days
Samacsys Manufacturer TE Connectivity
EMI Shielded NO
Empty Shell YES
Mains Connector Rating .5A
Mounting Option 1 LOCKING
Number of Ports 1
Panel Mount NO
Plating Thickness 30u inch

Compare FX4B1-60S-1.27SV with alternatives

Compare 6123000-2 with alternatives