FX32G392YD096 vs 3186FH392M400DHA1 feature comparison

FX32G392YD096 Hitachi Chemical Co America Ltd

Buy Now Datasheet

3186FH392M400DHA1 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HITACHI CHEMICAL CO AMERICA LTD CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 3900 µF 3900 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 26 mΩ 37 mΩ
Leakage Current 15.6 mA 6 mA
Manufacturer Series FX3 3186
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 12300 mA 9400 mA
Surface Mount NO NO
Tan Delta 0.2 0.12
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
Packing Method BULK

Compare FX32G392YD096 with alternatives

Compare 3186FH392M400DHA1 with alternatives