FX2C-100P-1.27DSAL
vs
FX2C1-100P-1.27DSAL
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Additional Feature |
STAGGERED CONFIGURATION, POLARIZED
|
STAGGERED CONFIGURATION, POLARIZED
|
Body Breadth |
0.276 inch
|
0.276 inch
|
Body Depth |
0.335 inch
|
0.374 inch
|
Body Length |
2.896 inch
|
2.896 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD STACKING CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
GOLD
|
GOLD
|
Contact Finish Termination |
GOLD
|
GOLD
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
BRASS/PHOSPHOR BRONZE
|
BRASS/PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
45 mΩ
|
45 mΩ
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
300VAC V
|
300VAC V
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.05 inch
|
0.05 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
4
|
4
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
STAGGERED
|
PCB Contact Row Spacing |
1.905 mm
|
1.905 mm
|
Rated Current (Signal) |
0.5 A
|
0.5 A
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.13 inch
|
0.13 inch
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
100
|
100
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
2
|
2
|
|
|
|
Compare FX2C-100P-1.27DSAL with alternatives
Compare FX2C1-100P-1.27DSAL with alternatives