FX22H152YD vs ALS30B152NF500 feature comparison

FX22H152YD Hitachi Chemical Co America Ltd

Buy Now Datasheet

ALS30B152NF500 KEMET Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer HITACHI CHEMICAL CO AMERICA LTD KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 74 mΩ 91 mΩ
Leakage Current 7.5 mA 4.5 mA
Manufacturer Series FX2
Mounting Feature CHASSIS MOUNT STUD MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 500 V 500 V
Ripple Current 7100 mA 10600 mA
Surface Mount NO NO
Tan Delta 0.2
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 2

Compare FX22H152YD with alternatives

Compare ALS30B152NF500 with alternatives