FX22G472Y
vs
ALS31B472NP400
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
HITACHI CHEMICAL CO AMERICA LTD
|
AEROVOX CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
4700 µF
|
4700 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
21 mΩ
|
33 mΩ
|
Leakage Current |
18.8 mA
|
11.28 mA
|
Manufacturer Series |
FX2
|
ALS31
|
Mounting Feature |
CHASSIS MOUNT
|
CHASSIS MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
400 V
|
400 V
|
Ripple Current |
14800 mA
|
26000 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.15
|
|
Terminal Shape |
BINDING POST
|
BINDING POST
|
Base Number Matches |
2
|
2
|
Reference Standard |
|
IEC384-4
|
|
|
|
Compare FX22G472Y with alternatives
Compare ALS31B472NP400 with alternatives