FX2-60S-1.27SV(71)
vs
6-316291-0
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
HIROSE ELECTRIC CO LTD
|
TYCO ELECTRONICS AMP
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Samacsys Manufacturer |
Hirose
|
|
Board Mounting Option |
PEG
|
|
Body Breadth |
0.276 inch
|
|
Body Depth |
0.382 inch
|
|
Body Length |
1.896 inch
|
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
TELECOM AND DATACOM CONNECTOR
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
GOLD (8)
|
Contact Finish Termination |
Gold (Au)
|
TIN LEAD (8)
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
45 mΩ
|
|
Contact Style |
BELLOWED TYPE
|
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
300VAC V
|
|
Durability |
500 Cycles
|
|
Empty Shell |
NO
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Color |
BROWN
|
|
Insulator Material |
POLYPHENYLENE SULFIDE
|
|
JESD-609 Code |
e4
|
e0
|
MIL Conformance |
NO
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
|
Number of Ports |
1
|
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
6.25 mm
|
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
0.5 A
|
|
Reference Standard |
UL
|
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
60
|
60
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare FX2-60S-1.27SV(71) with alternatives
Compare 6-316291-0 with alternatives