FX2-52P-1.27SVL(71) vs FW-26-05-F-D-500-175 feature comparison

FX2-52P-1.27SVL(71) Hirose Electric Co Ltd

Buy Now Datasheet

FW-26-05-F-D-500-175 Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 12 Weeks
Samacsys Manufacturer Hirose
Board Mounting Option PEG
Body Breadth 0.276 inch 0.135 inch
Body Depth 0.382 inch 0.5 inch
Body Length 1.814 inch 1.3 inch
Body/Shell Style RECEPTACLE
Connector Type TELECOM AND DATACOM CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH (3) OVER NICKEL (50)
Contact Finish Termination Gold (Au) Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 45 mΩ
Contact Style BELLOWED TYPE
DIN Conformance NO NO
Dielectric Withstanding Voltage 300VAC V
Durability 500 Cycles
Empty Shell NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω
Insulator Color BROWN
Insulator Material POLYPHENYLENE SULFIDE
JESD-609 Code e4 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Ports 1
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 6.25 mm 4.07 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.5 A 4.2 A
Reference Standard UL
Terminal Pitch 1.27 mm 1.27 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 52 52
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch

Compare FX2-52P-1.27SVL(71) with alternatives

Compare FW-26-05-F-D-500-175 with alternatives