FX15M-31P-C vs FX15-31P-0.5SV feature comparison

FX15M-31P-C Hirose Electric Co Ltd

Buy Now Datasheet

FX15-31P-0.5SV Hirose Electric Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer HIROSE ELECTRIC CO LTD HIROSE ELECTRIC CO LTD
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code unknown unknown
Factory Lead Time 16 Weeks
Samacsys Manufacturer Hirose
Additional Feature SHIELDED SHIELDED
Body Breadth 0.165 inch
Body Depth 0.535 inch
Body Length 1.213 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Tin (Sn)
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Pattern STAGGERED
Contact Resistance 60 mΩ
Contact Style BELLOWED TYPE
DIN Conformance NO NO
Dielectric Withstanding Voltage 300VAC V
Durability 50 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 30 N
Insulation Resistance 500000000 Ω
Insulator Color BLACK
Insulator Material POLYAMIDE
JESD-609 Code e3
MIL Conformance NO NO
Mating Contact Pitch 0.039 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Operating Temperature-Max 80 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.5 A
Reference Standard UL
Termination Type CRIMP CRIMP
Total Number of Contacts 31 31
UL Flammability Code 94V-0 94V-0
Wire Size-Max 28 AWG
Wire Size-Min 32 AWG
Withdrawl Force-Min 2 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40