FX-700-LAF-GNK-D5-J6 vs M02043-15 feature comparison

FX-700-LAF-GNK-D5-J6 Vectron International

Buy Now Datasheet

M02043-15 Mindspeed Technologies Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer VECTRON INTERNATIONAL MINDSPEED TECHNOLOGIES INC
Package Description QCCN, HVQCCN, LCC16,.12SQ,20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-CQCC-N16 S-XQCC-N16
JESD-609 Code e4 e0
Length 7.49 mm 3 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code QCCN HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 2.13 mm 0.9 mm
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type ATM/SONET/SDH SUPPORT CIRCUIT ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish GOLD OVER NICKEL TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.02 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 15
Width 5.08 mm 3 mm
Base Number Matches 3 1
Part Package Code QFN
Pin Count 16
Applications SDH; SONET
Package Equivalence Code LCC16,.12SQ,20
Qualification Status Not Qualified
Supply Current-Max 0.042 mA

Compare M02043-15 with alternatives