FX-700-LAC-GNK-D5-J6 vs SY88289ALMGTR feature comparison

FX-700-LAC-GNK-D5-J6 Vectron International

Buy Now Datasheet

SY88289ALMGTR Micrel Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VECTRON INTERNATIONAL MICREL INC
Package Description QCCN, HVQCCN, LCC16,.12SQ,20
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-CQCC-N16 S-XQCC-N16
JESD-609 Code e4 e4
Length 7.49 mm 3 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Code QCCN HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style CHIP CARRIER CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 2.13 mm 0.9 mm
Supply Current-Max 40 mA 0.065 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type ATM/SONET/SDH SUPPORT CIRCUIT ATM/SONET/SDH SUPPORT CIRCUIT
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish GOLD OVER NICKEL Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.02 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 15 40
Width 5.08 mm 3 mm
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code DFN
Pin Count 16
Manufacturer Package Code MLF
Applications SDH; SONET
Package Equivalence Code LCC16,.12SQ,20
Qualification Status Not Qualified

Compare FX-700-LAC-GNK-D5-J6 with alternatives

Compare SY88289ALMGTR with alternatives