FWP-20A14F vs FWP-20A14F feature comparison

FWP-20A14F Eaton Bussmann

Buy Now Datasheet

FWP-20A14F Cooper Industries

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COOPER ELECTRONIC TECHNOLOGIES COOPER INDUSTRIES
Package Description ROHS COMPLIANT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Eaton
Additional Feature RATED BREAKING CAPACITY AT 700 VDC: 50000 A RATED BREAKING CAPACITY AT 700 VDC: 50000 A
Body Height 50.8 mm 50.8 mm
Body Length or Diameter 14.3 mm 14.3 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 26 J 26 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 200000 A 200000 A
Rated Current 20 A 20 A
Rated Voltage(AC) 700 V 700 V
Rated Voltage(DC) 700 V 700 V
Reference Standard CE; CSA; UL CSA; IEC; UL
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 2 3
Pbfree Code Yes
HTS Code 8536.10.00.40
Packing Method BOX