FWF06JW-625 vs CR32-625-JY feature comparison

FWF06JW-625 Prosperity Dielectrics Co Ltd

Buy Now Datasheet

CR32-625-JY ASJ Holdings Limited

Buy Now Datasheet
Yes Yes
Active Active
PROSPERITY DIELECTRICS CO LTD ASJ PTE LTD
compliant compliant
EAR99 EAR99
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.5 mm
3.1 mm 3.05 mm
SMT SMT
1.6 mm 1.55 mm
TR, Paper, 13 Inch TR, PUNCHED PAPER, 13 INCH
0.25 W 0.25 W
70 °C 70 °C
AEC-Q200 AEC-Q200
6200000 Ω 6200000 Ω
FIXED RESISTOR FIXED RESISTOR
1206 1206
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 100 ppm/°C
WRAPAROUND WRAPAROUND
5% 5%
200 V 200 V
1 1
CHIP
8533.21.00.30
e3
RECTANGULAR PACKAGE
MATTE TIN OVER NICKEL

Compare FWF06JW-625 with alternatives

Compare CR32-625-JY with alternatives